
The SMBJ45A/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is suitable for use in applications where a high surge current of 100A is required. The device is rated for operation at a maximum supply voltage of 45V and has a peak pulse power rating of 600W. The SMBJ45A/1 is a surface mount device, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
