The SMBJ45A-E3/2C is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 72.7V and a reverse breakdown voltage of 50V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum surge current of 100A. It is available in a DO-214AA package and is mounted on the surface of a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |