The SMBJ45CA/2B is a unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 72.7V and a maximum operating temperature range of -55°C to 150°C. It features a peak pulse power of 600W and a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 750 per reel. The SMBJ45CA/2B is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
