
The SMBJ45CA-E3/55 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 72.7V and a maximum operating temperature range of -55°C to 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ45CA-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ45CA-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
