The SMBJ45CAHE3/52A is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 50V and a maximum reverse leakage current of 1uA. The device is designed for surface mount applications and can withstand a peak pulse power of 600W. The SMBJ45CAHE3/52A is suitable for use in a variety of electronic circuits, including those requiring protection against voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 72.7V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 45V |
| RoHS | Compliant |