The SMBJ48/5B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a clamping voltage of 85.5V and a maximum surge current of 100A. The device operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. The SMBJ48/5B is available in tape and reel packaging with 3200 units per package.
Vishay SMBJ48/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ48/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.