
The SMBJ48-E3/2C is a surface mount Zener diode with a clamping voltage of 85.5V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-214AA package and is available in quantities of 750 per reel. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay SMBJ48-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ48-E3/2C to view detailed technical specifications.
No datasheet is available for this part.