
The SMBJ48-E3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 85.5V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. The device is packaged in a DO-214AA case and is available in quantities of 3200 per reel.
Vishay SMBJ48-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ48-E3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.