The SMBJ48CA/5 is a bidirectional transient voltage suppressor from Vishay, designed to operate at a maximum temperature of 150°C. It features a clamping voltage of 77.4V and a reverse breakdown voltage of 53.3V. The device has a maximum surge current of 100A and a peak pulse power of 600W. It is available in a surface mount package, DO-214AA, and is not RoHS compliant.
Vishay SMBJ48CA/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.