The SMBJ48CA-E3/1 is a DO-214AA surface mount transient voltage suppressor from Vishay with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is bidirectional and suitable for use in applications where a high level of reliability is required. The SMBJ48CA-E3/1 is packaged in bulk quantities of 2000 units.
Vishay SMBJ48CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ48CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
