
The SMBJ5.0A-LF/52 is a unidirectional transient voltage suppression diode from Vishay. It features a clamping voltage of 9.2V and a reverse breakdown voltage of 6.4V. The device can withstand a peak pulse current of 65.2A and a peak pulse power of 600W. The SMBJ5.0A-LF/52 is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay SMBJ5.0A-LF/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
