
The SMBJ5.0AHE3/2C is a unidirectional surge protection diode from Vishay, featuring a clamping voltage of 9.2V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AA package, suitable for surface mount applications. With a maximum surge current of 100A, this diode is designed to provide reliable protection against voltage spikes and transients.
Sign in to ask questions about the Vishay SMBJ5.0AHE3/2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ5.0AHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ5.0AHE3/2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
