
The SMBJ5.0AHE3/55 is a unidirectional surge protection diode from Vishay, featuring a clamping voltage of 9.2V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, suitable for surface mount applications. The diode can withstand a peak pulse power of 600W and a maximum surge current of 100A, making it suitable for high-power applications. The operating supply voltage is 5V, and the minimum operating temperature is -55°C.
Sign in to ask questions about the Vishay SMBJ5.0AHE3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ5.0AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ5.0AHE3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
