The SMBJ5.0CA-E3/1 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 9.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is RoHS compliant and has a reverse breakdown voltage of 6.4V. It is suitable for use in applications where a high level of electrical protection is required.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ5.0CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Leakage Current | 1.6mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.