The SMBJ5.0CAHE3/2C is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 9.2V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package, suitable for surface mount technology. With a maximum surge current of 100A, this device is designed to protect electronic circuits from voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ5.0CAHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.