
The SMBJ51CA/55 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 82.4V and maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging. With a peak pulse power of 600W, this component is suitable for high-power applications. The SMBJ51CA/55 is a surface mount device, suitable for use in surface mount technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
