The Vishay SMBJ54/1 is a unidirectional surge protection diode with a clamping voltage of 96.3V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case for surface mount applications. The diode has a maximum operating supply voltage of 54V and a maximum surge current of 100A. It is available in bulk packaging.
Sign in to ask questions about the Vishay SMBJ54/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ54/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ54/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
