The SMBJ54-E3/1 is a unidirectional diode from Vishay with a clamping voltage of 96.3V and a maximum operating temperature of 150°C. It features a DO-214AA package and is suitable for surface mount applications. The diode has a maximum surge current of 100A and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is available in a bulk packaging quantity of 2000 pieces.
Vishay SMBJ54-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.