
TVS Diodes - Transient Voltage Suppressors 600W 54V 10% Uni
Vishay SMBJ54-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS | Compliant |
No datasheet is available for this part.
