
The SMBJ54-E3/55 is a unidirectional transient voltage suppressor with a clamping voltage of 96.3V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, suitable for surface mount technology, and is packaged in tape and reel quantities of 3200. The device can withstand a maximum surge current of 100A and has a peak pulse power rating of 600W. It operates within a temperature range of -55°C to 150°C and is suitable for use in applications requiring protection against voltage spikes.
Vishay SMBJ54-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.