The SMBJ54A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for surface mount. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 87.1V and a peak pulse power of 600W. It is designed to operate at a maximum supply voltage of 54V and can withstand a maximum surge current of 100A.
Vishay SMBJ54A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.