The SMBJ54A/52 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 87.1V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA package and is available in quantities of 750 per reel. The device is not RoHS compliant. It can handle a maximum surge current of 100A and a peak pulse power of 600W.
Vishay SMBJ54A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.