The SMBJ54A-E3/55 is a unidirectional surge protection diode from Vishay, featuring a clamping voltage of 87.1V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-214AA case. The diode is designed to handle peak pulse power of up to 600W and is available in tape and reel packaging with 3200 units per reel.
Sign in to ask questions about the Vishay SMBJ54A-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ54A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ54A-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.