The SMBJ54CA/2 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 87.1V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and has a maximum surge current of 100A. The device is rated for an operating supply voltage of 54V and a peak pulse power of 600W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |