
The SMBJ54CA/2B is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 87.1V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 600W. The device is available in a DO-214AA package, packaged in tape and reel quantities of 750. It is not RoHS compliant.
Vishay SMBJ54CA/2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ54CA/2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
