The SMBJ58CA/1 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 93.6V and can withstand a peak pulse power of 600W. The device operates between -55°C and 150°C and has a maximum surge current of 100A. It is available in bulk packaging and features surface mount technology.
Vishay SMBJ58CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.