The Vishay SMBJ58CA-E3/1 is a bidirectional transient voltage suppressor with a clamping voltage of 93.6V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA surface mount package. The device is rated for a peak pulse power of 600W and is suitable for use in high-reliability applications.
Vishay SMBJ58CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.