The SMBJ58CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a bulk package quantity of 2000 units.
Vishay SMBJ58CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.