The SMBJ58CAHE3/55 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay, rated for 93.6V clamping voltage and 100A maximum surge current. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 600W. The device is available in tape and reel packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |