The SMBJ60A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 96.8V and a leakage current of 1uA. It can withstand a maximum surge current of 100A and a peak pulse power of 600W.
Vishay SMBJ60A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.