The SMBJ60A/2B is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case, suitable for surface mount applications. It can handle a maximum operating temperature of 150°C and a maximum surge current of 100A. The device has a clamping voltage of 96.8V and a peak pulse power of 600W. It is designed to operate within a temperature range of -55°C to 150°C.
Vishay SMBJ60A/2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 60V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.