The SMBJ6.0A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in bulk quantities. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 10.3V and a peak pulse power of 600W. It is designed to handle a maximum surge current of 100A and operates at a supply voltage of 6V.
Vishay SMBJ6.0A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.