The SMBJ60A-E3/2 is a unidirectional Zener diode with a reverse breakdown voltage of 66.7V and a peak pulse power of 600W. It features a clamping voltage of 96.8V and a leakage current of 1uA. The device is suitable for surface mount applications and operates over a temperature range of -55°C to 150°C. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ60A-E3/2 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 96.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.