The SMBJ60A-E3/2C is a surface mount bidirectional Zener diode with a clamping voltage of 96.8V and a maximum operating temperature of 150°C. It features a reverse breakdown voltage of 66.7V and a peak pulse power of 600W. The diode is RoHS compliant and available in a package quantity of 750 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ60A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.