The SMBJ60CA-E3/51 is a unidirectional transient voltage suppression diode from Vishay, operating over a temperature range of -55°C to 150°C. It features a clamping voltage of 96.8V, a maximum surge current of 100A, and a peak pulse power of 600W. The device is packaged in a DO-214AA surface mount package and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS | Compliant |