The SMBJ6.0CA-E3/55 is a unidirectional transient voltage suppression diode from Vishay with a clamping voltage of 10.3V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case. The diode is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |