The SMBJ64CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 103V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 71.1V and a peak pulse power of 600W. The device is available in a DO-214AA package and is suitable for use in a variety of applications, including automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |