The SMBJ70A-E3/55 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 113V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The component is packaged in a DO-214AA case and is available in tape and reel quantities of 3200. It has a peak pulse power rating of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 113V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |