The SMBJ70CA is a bidirectional Zener diode with a DC rated voltage of 7V and a power dissipation of 5W. It has a length of 5.59mm and a width of 3.94mm. The diode is lead-free and RoHS compliant, but not Reach SVHC compliant. It is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ70CA technical specifications.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Cut Tape |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 7V |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.