The SMBJ7.0CA-E3/1 is a surface mount bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 12V and a maximum operating temperature range of -55°C to 150°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a bulk package quantity of 2000 pieces.
Vishay SMBJ7.0CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12V |
| Leakage Current | 400uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.