The SMBJ70CA-E3/51 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 113V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is bidirectional and has a reverse breakdown voltage of 77.8V, with a leakage current of 1uA. It is available in a DO-214AA package, packaged in bulk quantities of 2000.
Vishay SMBJ70CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 113V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.