The SMBJ70CA-E3/55 is a DO-214AA bidirectional transient voltage suppressor from Vishay, operating between -55°C and 150°C. It has a clamping voltage of 113V and a maximum surge current of 100A. This component is designed to handle peak pulse power of 600W and is available in a tape and reel packaging format with 3200 units per package.
Sign in to ask questions about the Vishay SMBJ70CA-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ70CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 113V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ70CA-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
