The SMBJ75A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for surface mount applications. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a maximum clamping voltage of 121V and a peak pulse power of 600W. It can withstand a maximum surge current of 100A and operates at a supply voltage of 75V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |