The SMBJ75CA/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case suitable for surface mount. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device has a clamping voltage of 121V and a peak pulse power rating of 600W. It is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |