The SMBJ78A/5 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 126V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is not RoHS compliant. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates at a supply voltage of 78V and is suitable for use in applications where a high level of voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |