
The SMBJ78A/5B is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It has a maximum operating temperature range of -55°C to 150°C and a maximum clamping voltage of 126V. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ78A/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ78A/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.