
The SMBJ78CA/55 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 126V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The SMBJ78CA/55 is designed to absorb high peak pulse power of up to 600W.
Vishay SMBJ78CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ78CA/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
