The SMBJ78CA-E3/51 is a surface mount Zener diode with a clamping voltage of 126V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 86.7V and a reverse standoff voltage of 78V. The diode features a leakage current of 1uA and a maximum surge current of 100A. It is available in a DO-214AA package with a quantity of 2000 per bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS | Compliant |