The SMBJ8.0-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in bulk quantities. It can handle peak pulse power of up to 600W and has a clamping voltage of 15V. The device operates within a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is designed for surface mount applications and can be used in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ8.0-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |