The SMBJ8.0A-E3/55 is a unidirectional surge protection diode with a clamping voltage of 13.6V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, packaged in tape and reel quantities of 3200. The diode is RoHS compliant and has a peak pulse power rating of 600W. It operates at a maximum supply voltage of 8V and has a maximum surge current of 100A. The device is suitable for use in applications where high current and voltage protection is required.
Vishay SMBJ8.0A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.